STMicroelectronics STP95N3LLH6

N-channel 30 V, 4.2 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP95N3LLH6.

IHS

Datasheet18 pages21 years ago

Factory Futures

element14 APAC

Arrow Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-10-03
LTD Date2019-04-03

Related Parts

Transistor MOSFET N-CH 30V 70A 3-Pin TO-220 Tube
STMicroelectronicsSTP90NF03L
N-Channel 30V - 0.0056Ohm - 90A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP40NF03L
N-Channel 30V - 0.020 Ohm - 40A - TO-220 StripFET(TM) II MOSFET
onsemiNDP603AL
Trans MOSFET N-CH 30V 25A 3-Pin(3+Tab) TO-220
Trans MOSFET N-CH 40V 80A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of STMicroelectronics STP95N3LLH6 provided by its distributors.

N-channel 30 V, 4.2 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package
STP95N3LLH6 N-CHANNEL MOSFET TRANSISTOR, 80 A, 30 V, 3-PIN TO-220
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 80A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N Ch, 30V, 80A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:80A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1V; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STP95N3LLH6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics