Infineon IPP055N03LGXKSA1

Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-220 Tube
$ 0.561
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP055N03LGXKSA1.

IHS

Datasheet10 pages15 years ago

Infineon

iiiC

Farnell

Inventory History

3 month trend:
-3.66%

CAD Models

Download Infineon IPP055N03LGXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-11-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

STMicroelectronicsSTP95N3LLH6
N-channel 30 V, 4.2 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package
Transistor MOSFET N-CH 30V 70A 3-Pin TO-220 Tube
STMicroelectronicsSTP90NF03L
N-Channel 30V - 0.0056Ohm - 90A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
STMicroelectronicsSTP75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, TO-220 STripFET(TM) VI DeepGATE(TM) Power MOSFET
onsemiNDP603AL
MOSFET N-CH 30V 25A TO-220AB
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Infineon IPP055N03LGXKSA1 provided by its distributors.

Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-220 Tube
OPTIMOS3 POWER-TRANSISTOR Power Field-Effect Transistor, 50A I(D), 30V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 50A, 30V, PG-TO220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:30V; On Resistance Rds(on):4.6mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:68W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Power Dissipation Pd:68W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP055N03L G
  • IPP055N03LG
  • SP000680806