STMicroelectronics STP105N3LL

N-channel 30 V, 2.7 mOhm typ., 150 A STripFET H6 Power MOSFET in a TO-220 package
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP105N3LL.

STMicroelectronics

Datasheet13 pages12 years ago
Datasheet12 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-4.64%

CAD Models

Download STMicroelectronics STP105N3LL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Transistor MOSFET N-CH 30V 70A 3-Pin TO-220 Tube
STMicroelectronicsSTP90NF03L
N-Channel 30V - 0.0056Ohm - 90A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
STMicroelectronicsSTP80N10F7
N-channel 100 V, 0.0085 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
InfineonAUIRF1010Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
STMicroelectronicsSTP120N4F6
N-channel 40 V, 3.8 mOhm, 80 A, TO-220 STripFET(TM) VI DeepGATE(TM) Power MOSFET
onsemiNDP603AL
Trans MOSFET N-CH 30V 25A 3-Pin(3+Tab) TO-220

Descriptions

Descriptions of STMicroelectronics STP105N3LL provided by its distributors.

N-channel 30 V, 2.7 mOhm typ., 150 A STripFET H6 Power MOSFET in a TO-220 package
Single N-Channel 30 V 140 W 42 nC Silicon Through Hole Mosfet - TO-220-3
Power Field-Effect Transistor, 150A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH Si 30V 150A 3-Pin(3+Tab) TO-220AB Tube
MOSFET N-Channel 30V 80A 3.5mΩ@40A,10V 20V 2.5V@250µA 42nC@4.5V 3.1nF@25V 140W(Tc) TO-220 TH 9.15mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics