Infineon IPP028N08N3GHKSA1

Trans MOSFET N-CH 80V 100A 3-Pin(3+Tab) TO-220
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP028N08N3GHKSA1.

IHS

Datasheet10 pages18 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP028N08N3GHKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 2.034
Stock
39
162,885
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
Drain to Source Voltage (Vdss)
80 V
80 V
Continuous Drain Current (ID)
100 A
100 A
Threshold Voltage
-
-
Rds On Max
-
2.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
-
10.7 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH Si 80V 171A 3-Pin(3+Tab) TO-220 Tube
Transistor MOSFET N-CH 80V 120A 3-Pin TO-220 Tube
Trans MOSFET N-CH 80V 120A 3-Pin TO-220 Rail
Trans MOSFET N-CH 80V 110A Automotive 3-Pin(3+Tab) TO-220 Rail
InfineonAUIRFB3207
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
InfineonIRFB7540PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS

Descriptions

Descriptions of Infineon IPP028N08N3GHKSA1 provided by its distributors.

Trans MOSFET N-CH 80V 100A 3-Pin(3+Tab) TO-220
Power Field-Effect Transistor, 100A I(D), 80V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
IPP028N08 POWER FIELD-EFFECT TRANSISTOR;
N-CHANNEL POWER MOSFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA