onsemi FDP032N08B-F102

Trans MOSFET N-CH 80V 120A 3-Pin TO-220 Rail
$ 1.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP032N08B-F102.

Master Electronics

Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-97.26%

CAD Models

Download onsemi FDP032N08B-F102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Transistor MOSFET N-CH 80V 120A 3-Pin TO-220 Tube
MOSFET N-CH 80V 110A TO-220 / Trans MOSFET N-CH 80V 110A Automotive 3-Pin(3+Tab) TO-220 Tube
Single N-Channel 60 V 3.1 mOhm 99 nC 205 W Flange Mount Mosfet - TO-220-3
Trans MOSFET N-CH Si 80V 171A 3-Pin(3+Tab) TO-220 Tube
Power MOSFET, N Channel, 60 V, 84 A, 2.6 Milliohms, TO-220, 3 Pins, Through Hole
OptiMOS Series N-Channel 60 V 84 A (Tc) 38 W (Tc) MOSFET - PG-TO220-FP

Descriptions

Descriptions of onsemi FDP032N08B-F102 provided by its distributors.

Trans MOSFET N-CH 80V 120A 3-Pin TO-220 Rail
Trans MOSFET N-CH Si 80V 211A 3-Pin(3+Tab) TO-220AB Tube
N-Channel PowerTrench® MOSFET 80V, 211A, 3.3mΩ
Power Field-Effect Transistor, 120A I(D), 80V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP032N08BF102
  • FDP032N08B_F102