
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | STL22N65M5 | 60 | 1 | Cut Tape | ||||||||
| Verical | STL22N65M5 | 3,000 | 3K | |||||||||
| Arrow Electronics | STL22N65M5 | 3,000 | 3K | |||||||||
| TME | STL22N65M5 | 0 | 1 | 10h | ||||||||
| Avnet | STL22N65M5 | 0 | 3K | 20h |
Download STMicroelectronics STL22N65M5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STL22N65M5 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: