Infineon IPD65R250C6XTMA1

Trans MOSFET N-CH 700V 16.1A 3-Pin(2+Tab) DPAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD65R250C6XTMA1.

IHS

Datasheet15 pages14 years ago

CAD Models

Download Infineon IPD65R250C6XTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MOSFET Transistor, N Channel, 11 A, 650 V, 0.199 ohm, 10 V, 3.5 V
E Series N-Channel 650 V 78 W 0.6 O 48 nC Surface Mount Power Mosfet - DPAK
Power Mosfet, N Channel, 10.6 A, 650 V, 0.34 Ohm, 10 V, 3 V Rohs Compliant: Yes
Power MOSFET, N Channel, 650 V, 10.6 A, 0.34 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronicsSTD16N50M2
N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a DPAK package
STMicroelectronicsSTD11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon IPD65R250C6XTMA1 provided by its distributors.

Trans MOSFET N-CH 700V 16.1A 3-Pin(2+Tab) DPAK T/R
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO252-3, RoHS
Infineon SCT
MOSFET, N-CH, 650V, 16.1A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 16.1A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.23ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V;
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA