
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | IPL60R360P6SATMA1 | 240,819 | 21m | |||||||||
| DigiKey | IPL60R360P6SATMA1CT-ND | 5,930 | 1 | Cut Tape | ||||||||
| Newark | IPL60R360P6SATMA1 | 0 | 5 | Cut Tape | ||||||||
| Future Electronics | IPL60R360P6SATMA1 | 0 | 5K | Tape & Reel | ||||||||
| Avnet | IPL60R360P6SATMA1 | 0 | 5K | 3h |
Download datasheets and manufacturer documentation for Infineon IPL60R360P6SATMA1.
Download Infineon IPL60R360P6SATMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Infineon IPL60R360P6SATMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IPL60R360P6SATMA1.