STMicroelectronics STB18N60DM2

N-channel 600 V, 0.26 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a D2PAK package
$ 1.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB18N60DM2.

Future Electronics

Datasheet15 pages10 years ago

Newark

TME

Inventory History

3 month trend:
-32.58%

CAD Models

Download STMicroelectronics STB18N60DM2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-09-10
LTD Date2027-03-10

Related Parts

Trans MOSFET N-CH 500V 14.5A 3-Pin(2+Tab) D2PAK
Trans MOSFET N-CH 500V 10.5A 3-Pin(2+Tab) D2PAK
InfineonIPB65R280C6
Trans MOSFET N-CH 650V 13.8A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in D2PAK package
MOSFET 600V 20V 4.5V 19nC@10V 380mΩ@10V 877pF@100V TO-263-3 SMD Adhesive Mount 10mm × 9.25mm × 4.4mm
MOSFET N-CH 650V 11A D2PAK / N-Channel 650 V 11A (Tc) 63W (Tc) Surface Mount PG-TO263-3

Descriptions

Descriptions of STMicroelectronics STB18N60DM2 provided by its distributors.

N-channel 600 V, 0.26 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a D2PAK package
STMicroelectronics N-Ch MOSFET MDmesh DM2 Series, Vds=600V 12A D2PAK (TO-263) SMD 3-Pin
N-Channel 600 V 0.295 Ohm Surface Mount DM2 Power Mosfet - D2PAK
Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 12A I(D), 600V, 0.295ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 600V, 12A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 12A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.26ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 90W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics