Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD16N60M2

N-channel 600 V, 0.28 Ohm typ., 12 A MDmesh M2 Power MOSFET in DPAK package
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD16N60M2.

Farnell

Datasheet16 pages11 years ago

STMicroelectronics

Inventory History

3 month trend:
-17.10%

CAD Models

Download STMicroelectronics STD16N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTD13NM60N
N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package
STMicroelectronicsSTD13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD10NM60N
N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in DPAK package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 10.2 A, 380 mΩ, DPAK
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, DPAK

Descriptions

Descriptions of STMicroelectronics STD16N60M2 provided by its distributors.

N-channel 600 V, 0.28 Ohm typ., 12 A MDmesh M2 Power MOSFET in DPAK package
Power Field-Effect Transistor, 12A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronics N-Channel MOSFET MDmesh M2, Vds=600V Id=12A DPAK (TO-252) SMD 3-Pin
STD16N60M2 N-CHANNEL MOSFET TRANSISTOR, 12 A, 600 V, 3-PIN DPAK
N-Channel 600 V 320 mOhm SMT MDMesh Power Mosfet - DPAK
MOSFET, N-CH, 600V, 12A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 12A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.28ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 110W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh M2 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics