onsemi FCD9N60NTM

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, DPAK
$ 1.35
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCD9N60NTM.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FCD9N60NTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.35
$ 1.308
Stock
190,596
356,958
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
DPAK
TO-252
Drain to Source Voltage (Vds)
600 V
650 V
Continuous Drain Current (ID)
9 A
10 A
Threshold Voltage
3 V
-
Rds On Max
385 mΩ
-
Gate to Source Voltage (Vgs)
30 V
-
Power Dissipation
92.6 W
-
Input Capacitance
1 nF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-02
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTD13NM60N
N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 10.2 A, 380 mΩ, DPAK
STMicroelectronicsSTD13NM60ND
N-channel 600 V, 0.32 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in DPAK package
STMicroelectronicsSTD13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package
onsemiFCD7N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK

Descriptions

Descriptions of onsemi FCD9N60NTM provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, DPAK
Trans MOSFET N-CH 600V 9A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 600V 9A DPAK
Power Field-Effect Transistor, 9A I(D), 600V, 0.385ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET,N CH,600V,9A,DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.33ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:83.3W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd