MOSFET, N, TO-262; Transistor Type:Power MOSFET; Transistor Polarity:N Channel; Voltage, Vds Typ:550V; Current, Id Cont:23A; On State Resistance:0.14ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-262; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; SVHC:Cobalt dichloride