onsemi FCI25N60N-F102

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 25 A, 125 mΩ, I2PAK
$ 2.35
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCI25N60N-F102.

Upverter

Technical Drawing1 page6 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCI25N60N-F102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-06-18
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Power MOSFET, N Channel, 650 V, 31 A, 90 Milliohms, TO-220, 3 Pins, Through Hole
Trans MOSFET N-CH 600V 31A Automotive 3-Pin(3+Tab) TO-262 Tube / CoolMOS Power Transistor
STMicroelectronicsSTI33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in I2PAK package
STMicroelectronicsSTI40N65M2
N-channel 650 V, 0.087 Ohm typ., 32 A MDmesh M2 Power MOSFET in I2PAK package
STMicroelectronicsSTFI34N65M5
N-channel 650 V, 0.09 Ohm typ., 28 A MDmesh M5 Power MOSFET in I2PAKFP package
N-Channel 650 V 25 A 208 W 125 mOhm Surface Mount Mosfet - PG-TO262-3-1

Descriptions

Descriptions of onsemi FCI25N60N-F102 provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 25 A, 125 mΩ, I2PAK
Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET, N CH, 600V, 25A, TO-262; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.107ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:216W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-262; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCI25N60N_F102