STMicroelectronics STI33N60M2

N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in I2PAK package
$ 1.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STI33N60M2.

ODG (Origin Data Global)

Datasheet19 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STI33N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTFI28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in I2PAKFP package
STMicroelectronicsSTI40N65M2
N-channel 650 V, 0.087 Ohm typ., 32 A MDmesh M2 Power MOSFET in I2PAK package
STMicroelectronicsSTFI34N65M5
N-channel 650 V, 0.09 Ohm typ., 28 A MDmesh M5 Power MOSFET in I2PAKFP package
N-Channel 650 V 25 A 208 W 125 mOhm Surface Mount Mosfet - PG-TO262-3-1
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 25 A, 125 mΩ, I2PAK
Transistor MOSFET N-Channel 600V 20.2A 3-Pin TO-262 Tube

Descriptions

Descriptions of STMicroelectronics STI33N60M2 provided by its distributors.

N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in I2PAK package
Trans MOSFET N-CH 600V 26A 3-Pin I2PAK Tube
Hv Mosfet Mdmesh |Stmicroelectronics STI33N60M2
Power Field-Effect Transistor, 26A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 600V, 26A, TO-262-3;
Power MOSFETs, 600V, 26A, I2PAK, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics