STMicroelectronics STI33N65M2

N-channel 650 V, 0.117 Ohm typ., 24 A MDmesh M2 Power MOSFET in I2PAK package
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STI33N65M2.

STMicroelectronics

Datasheet23 pages13 years ago

Inventory History

3 month trend:
-10.77%

CAD Models

Download STMicroelectronics STI33N65M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTFI34N65M5
N-channel 650 V, 0.09 Ohm typ., 28 A MDmesh M5 Power MOSFET in I2PAKFP package
STMicroelectronicsSTI33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in I2PAK package
STMicroelectronicsSTI21N65M5
N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in I2PAK package
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 25 A, 125 mΩ, I2PAK
Trans MOSFET N-CH 700V 22.4A 3-Pin(3+Tab) TO-262
Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-262

Descriptions

Descriptions of STMicroelectronics STI33N65M2 provided by its distributors.

N-channel 650 V, 0.117 Ohm typ., 24 A MDmesh M2 Power MOSFET in I2PAK package
STI33N65M2 N-CHANNEL MOSFET TRANSISTOR, 24 A, 650 V, 3-PIN I2PAK
Trans MOSFET N-CH 650V 24A 3-Pin I2PAK Tube
Hv Mosfet Mdmesh |Stmicroelectronics STI33N65M2
MOSFET 190W(Tc) 25V 4V@250µA 41.5nC@10V N-Ch 650V 140mΩ@12A,10V 24A 1.79nF@100V I2PAK TH 10mm × 4.4mm × 8.95mm
Power Field-Effect Transistor, 24A I(D), 650V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET, N-CH, 650V, 24A, TO-262-3;
Power MOSFETs, 650V, 24A, I2PAK, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics