Infineon IPD90N08S405ATMA1

Mosfet, N-Ch, 80V, 175Deg C, 144W Rohs Compliant: Yes |Infineon Technologies IPD90N08S405ATMA1
$ 0.963
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD90N08S405ATMA1.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages10 years ago

Infineon

Inventory History

3 month trend:
+3.62%

CAD Models

Download Infineon IPD90N08S405ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N Channel, 80 V, 90 A, 0.0053 ohm, TO-252 (DPAK), Surface Mount
MOSFET N-CH 80V 100A DPAK / N-Channel 80 V 100A (Tc) 227W (Tj) Surface Mount TO-252AA
Trans MOSFET N-CH Si 60V 110A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 90A DPAK
InfineonIRFR7540PBF
Single N-Channel 60 V 4 mOhm 86 nC HEXFET® Power Mosfet - TO-252AA
Power Field-Effect Transistor, 97A I(D), 60V, 0.0063ohm, 1-Element, N-Channel, Silicon, Trench Mosfet FET, TO-252AA
STMicroelectronicsSTD110N8F6
N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a DPAK package

Descriptions

Descriptions of Infineon IPD90N08S405ATMA1 provided by its distributors.

Mosfet, N-Ch, 80V, 175Deg C, 144W Rohs Compliant: Yes |Infineon Technologies IPD90N08S405ATMA1
Power MOSFET, N Channel, 80 V, 90 A, 0.0045 ohm, TO-252 (DPAK), Surface Mount
80V, N-Ch, 5.3 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Infineon SCT
N-CHANNEL ENHANCEMENT MODE POWER TRANSISTOR FOR SWITCHING UP TO 175 DEGREE CELSI
Summary of Features: N-channel - Enhancement mode; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD90N08S4-05
  • SP000984282