Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR7540TRPBF

MOSFET N-CH 60V 90A DPAK N-Channel 60 V 90A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR7540TRPBF.

IHS

Datasheet12 pages11 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+103%

CAD Models

Download Infineon IRFR7540TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRFR7540PBF
MOSFET N-CH 60V 90A DPAK N-Channel 60 V 90A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
MOSFET N-CH 60V 100A TO252-3-11 N-Channel 60 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
MOSFET N-CH 60V 90A TO252-3 N-Channel 60 V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3
N-Ch MOSFET 60V 100A RDS(ON) 3.2mΩ@80A,10V Qg 82nC@10V Ciss 4.95nF@30V TO-252AA SMD 2.52mm H
PowerTrench® MOSFET, N-Channel, 60 V, 90 A, 5.7 mΩ
MOSFET 136W(Tc) 20V 2.5V@250µA 125nC@10V 1 N-Ch 60V 6.3mΩ@25A,10V 97A 6.06nF@25V TO-252AA SMD 2.38mm H

Descriptions

Descriptions of Infineon IRFR7540TRPBF provided by its distributors.

MOSFET N-CH 60V 90A DPAK N-Channel 60 V 90A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Trans MOSFET N-CH Si 60V 110A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 90A DPAK
Single N-Channel 60V 4.8 mOhm 86 nC HEXFET® Power Mosfet - TO-252-3
60V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 90A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 60V, 90A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.004ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.7V;
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001550214