Infineon IPD90N04S4L04ATMA1

40V, N-Ch, 3.8 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD90N04S4L04ATMA1.

IHS

Datasheet9 pages16 years ago

Inventory History

3 month trend:
-2.11%

CAD Models

Download Infineon IPD90N04S4L04ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 40V 90A 3-Pin TO-252 T/R
InfineonAUIRFR8401
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
PowerTrench® MOSFET, N-Channel, 40 V, 90 A, 3.2 mΩ
IPD031N03L G N-CHANNEL MOSFET TRANSISTOR, 90 A, 30 V, 3-PIN TO-252
onsemiFDD8896
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA
Diodes Inc.DMTH4005SK3-13
Trans MOSFET N-CH 40V 95A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IPD90N04S4L04ATMA1 provided by its distributors.

40V, N-Ch, 3.8 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 90A I(D), 40V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, AEC-Q101, N-CH, 40V, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0032ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.7V
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Package (RoHS compliant); 100% Avalanche tested | Benefits: Low switching and conduction power losses for highest thermal efficiency; Robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T 40V addresses to small loads control switching (3-phase and H-bridge motors, electric pumps, etc. especially in combination with PWM control).; Body applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD90N04S4L-04
  • IPD90N04S4L04
  • SP000646188