Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD031N03LGATMA1

IPD031N03L G N-channel Mosfet Transistor, 90 A, 30 V, 3-PIN TO-252
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD031N03LGATMA1.

element14 APAC

Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

Upverter

iiiC

Inventory History

3 month trend:
+83.97%

CAD Models

Download Infineon IPD031N03LGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Transistor: N-MOSFET; unipolar; HEXFET; 30V; 32A; 3.6W; PQFN5X6
onsemiFDD8896
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Fully Avalanche Rated; Logic Level
Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) TO-252
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ
onsemiFDD8876
PowerTrench® MOSFET, N-Channel, 30V, 73A, 8.2mΩ

Descriptions

Descriptions of Infineon IPD031N03LGATMA1 provided by its distributors.

IPD031N03L G N-CHANNEL MOSFET TRANSISTOR, 90 A, 30 V, 3-PIN TO-252
Power MOSFET, N Channel, 30 V, 90 A, 0.0026 ohm, TO-252 (DPAK), Surface Mount
Power Field-Effect Transistor, 90A I(D), 30V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 90A, 30V, PG-TO252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2.6mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:94W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:90A; Power Dissipation Pd:94W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD031N03L G
  • IPD031N03LG
  • SP000680554