Infineon AUIRFR8401

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
$ 1.867
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR8401.

IHS

Datasheet12 pages8 years ago
Datasheet14 pages13 years ago

RS (Formerly Allied Electronics)

Upverter

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.867
$ 1.12
Stock
39,120
88,070
Authorized Distributors
3
4
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
100 A
100 A
Threshold Voltage
3.9 V
-
Rds On Max
4.25 mΩ
4.25 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
79 W
79 W
Input Capacitance
2.2 nF
2.2 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-05-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 40V 90A 3-Pin TO-252 T/R
Trans MOSFET N-CH 40V 90A Automotive 3-Pin(2+Tab) DPAK T/R / OptiMOS-T2 Power-Transistor
N-Channel 40 V 3.2 mOhm 66.8 nC OptiMOS®-T2 Power-Transistor - PG-TO252-3-313
PowerTrench® MOSFET, N-Channel, 40 V, 90 A, 3.2 mΩ
onsemiFDD8896
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ

Descriptions

Descriptions of Infineon AUIRFR8401 provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 40V 100A Automotive 3-Pin(2+Tab) DPAK Tube
MOSFET, 40V, 100A, Q101, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0032ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:79W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-252AA; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushed Motor Drive; Brushless Motor Drive; DC-DC; Electric Power Steering; Glowplug; Relay Replacement; Window Lifter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001518132