What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPD038N04NGBTMA1

Trans Mosfet N-ch 40V 90A 3-PIN TO-252 T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD038N04NGBTMA1.

IHS

Datasheet9 pages15 years ago

_legacy Avnet

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

IPD031N03L G N-CHANNEL MOSFET TRANSISTOR, 90 A, 30 V, 3-PIN TO-252
Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) TO-252
N-Channel 40 V 3.2 mOhm 66.8 nC OptiMOS®-T2 Power-Transistor - PG-TO252-3-313
PowerTrench® MOSFET, N-Channel, 40 V, 90 A, 3.2 mΩ
Diodes Inc.DMTH4005SK3-13
Trans MOSFET N-CH 40V 95A Automotive 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMTH3004LK3-13
175°C N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, NULL VGS

Descriptions

Descriptions of Infineon IPD038N04NGBTMA1 provided by its distributors.

Trans MOSFET N-CH 40V 90A 3-Pin TO-252 T/R
MOSFET N-CH 40V 90A TO252-3
Power Field-Effect Transistor, 90A I(D), 40V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA