Diodes Inc. DMTH4005SK3-13

Trans MOSFET N-CH 40V 95A Automotive 3-Pin(2+Tab) DPAK T/R
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMTH4005SK3-13.

IHS

Datasheet7 pages9 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-3.18%

Alternate Parts

Price @ 1000
$ 0.476
$ 1.803
$ 1.803
Stock
70,347
1,963,998
1,963,998
Authorized Distributors
3
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
TO-252-3
Drain to Source Voltage (Vdss)
40 V
40 V
40 V
Continuous Drain Current (ID)
95 A
90 A
90 A
Threshold Voltage
-
-
-
Rds On Max
4.5 mΩ
5.2 mΩ
5.2 mΩ
Gate to Source Voltage (Vgs)
-
-
-
Power Dissipation
-
100 W
100 W
Input Capacitance
3.062 nF
3.25 nF
3.25 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonAUIRFR8401
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Trans MOSFET N-CH 40V 90A Automotive 3-Pin(2+Tab) DPAK T/R / OptiMOS-T2 Power-Transistor
PowerTrench® MOSFET, N-Channel, 40 V, 90 A, 3.2 mΩ
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ
Diodes Inc.DMTH3004LK3-13
1.9W(Ta) 20V,16V 3V@ 250¦ÌA 44nC@ 10 V 1N 30V 4m¦¸@ 20A,10V 21A,75A 2.37nF@15V TO-252-3

Descriptions

Descriptions of Diodes Inc. DMTH4005SK3-13 provided by its distributors.

Trans MOSFET N-CH 40V 95A Automotive 3-Pin(2+Tab) DPAK T/R
2.1W(Ta),100W(Tc) 20V 4V@ 250¦ÌA 49.1nC@ 10 V 1N 40V 4.5m¦¸@ 50A,10V 95A 3.062nF@20V TO-252-3
40V 175°C N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
Power Field-Effect Transistor, 95A I(D), 40V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET BVDSS: 31V~40V TO252 T&R 2.5K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated