Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD65R225C7ATMA1

MOSFET Transistor, N Channel, 11 A, 650 V, 0.199 ohm, 10 V, 3.5 V

$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD65R225C7ATMA1.

Upverter

Datasheet15 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-0.43%

CAD Models

Download Infineon IPD65R225C7ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Mosfet, N Channel, 10.6 A, 650 V, 0.34 Ohm, 10 V, 3 V Rohs Compliant: Yes
MOSFET N-CH 650V 10.6A TO252-3 N-Channel 650 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 650V 8.7A TO252-3 N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Surface Mount PG-TO252-3
STMicroelectronicsSTD16N50M2
N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a DPAK package
STMicroelectronicsSTD16N65M2
N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD11NM65N
N-channel 650 V, 0.425 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon IPD65R225C7ATMA1 provided by its distributors.

MOSFET Transistor, N Channel, 11 A, 650 V, 0.199 ohm, 10 V, 3.5 V
MOSFET N-CH 650V 11A TO252-3 N-Channel 650 V 11A (Tc) 63W (Tc) Surface Mount PG-TO252-3
Power Field-Effect Transistor, 11A I(D), 650V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 650V, 11A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 11A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.199ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V;
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD65R225C7
  • SP000929430