What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPD65R380E6ATMA1

Power MOSFET, N Channel, 650 V, 10.6 A, 0.34 ohm, TO-252 (DPAK), Surface Mount
$ 0.791
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD65R380E6ATMA1.

element14 APAC

Datasheet17 pages15 years ago

Upverter

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPD65R380E6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.782
Stock
366,979
456,660
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
TO-252-3
-
Drain to Source Voltage (Vdss)
650 V
650 V
Continuous Drain Current (ID)
10.6 A
10.6 A
Threshold Voltage
-
-
Rds On Max
380 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
83 W
83 W
Input Capacitance
710 pF
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-08
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTD16N50M2
N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a DPAK package
MOSFET Transistor, N Channel, 10.6 A, 600 V, 0.342 ohm, 10 V, 4 V
STMicroelectronicsSTD16N65M2
N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package
83.3W(Tc) 20V 4.5V@ 340¦ÌA 32nC@ 10 V 1N 650V 420m¦¸@ 3.4A,10V 8.7A 870pF@100V TO-252
83W 20V 3.5V 32nC@ 10V 1N 600V 380m¦¸@ 10V 10.6A 700pF@ 100V TO-252 , 6.5mm*6.22mm*2.3mm
STMicroelectronicsSTD11NM65N
N-channel 650 V, 0.425 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon IPD65R380E6ATMA1 provided by its distributors.

Power MOSFET, N Channel, 650 V, 10.6 A, 0.34 ohm, TO-252 (DPAK), Surface Mount
Power Field-Effect Transistor, 10.6A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO252-3, RoHS
Infineon SCT
Mosfet, N-Ch, 650V, 10.6A, To-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:10.6A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.34Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies IPD65R380E6ATMA1
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ E6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ E6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD65R380E6
  • SP001117736