STMicroelectronics STD16N50M2

N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a DPAK package
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD16N50M2.

STMicroelectronics

Datasheet21 pages10 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-77.43%

CAD Models

Download STMicroelectronics STD16N50M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 700V 16.1A 3-Pin(2+Tab) TO-252
STMicroelectronicsSTD12NM50ND
N-channel 500 V, 0.29 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in DPAK package
Mosfet Transistor, N Channel, 9.9 A, 500 V, 0.35 Ohm, 13 V, 3 V Rohs Compliant: Yes
Power MOSFET, N Channel, 650 V, 10.6 A, 0.34 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronicsSTD12N50M2
N-channel 500 V, 0.325 Ohm typ., 10 A MDmesh M2 Power MOSFET in a DPAK package
STMicroelectronicsSTD16N65M2
N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package

Descriptions

Descriptions of STMicroelectronics STD16N50M2 provided by its distributors.

N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a DPAK package
N-Ch MOSFET 500V 13A 110W(Tc) 25V 4V@250µA 19.5nC@10V 280mΩ@6.5A,10V 710pF@100V TO-252 SMD
Trans MOSFET N-CH 500V 13A 3-Pin(2+Tab) DPAK T/R
场效应管, MOSFET, N沟道, 500V, 13A, 150度 C, 110W;
MOSFET, N-CH, 500V, 13A, 150DEG C, 110W;
Power Field-Effect Transistor, 13A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 500V, 13A, TO-252;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics