Infineon IPD65R1K4C6ATMA1

Transistor: N-MOSFET; unipolar; 650V; 2.8A; 28.4W; PG-TO252-3
$ 0.416
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD65R1K4C6ATMA1.

IHS

Datasheet15 pages0 years ago
Datasheet15 pages0 years ago

Inventory History

3 month trend:
-0.42%

CAD Models

Download Infineon IPD65R1K4C6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

STMicroelectronicsSTD6N65M2
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in DPAK package
Trans MOSFET N-CH 500V 3.1A 3-Pin(2+Tab) TO-252
STMicroelectronicsSTD5N60M2
N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in DPAK package
onsemiFQD5N50TF
MOSFET N-CH 500V 3.5A DPAK
28.4W(Tc) 20V 3.5V@ 90¦ÌA 9.4nC@ 10 V 1N 600V 1.4¦¸@ 1.1A,10V 3.2A 200pF@100V TO-252 2.56mm
Power MOSFET, N Channel, 800 V, 4 A, 1.4 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount

Descriptions

Descriptions of Infineon IPD65R1K4C6ATMA1 provided by its distributors.

Transistor: N-MOSFET; unipolar; 650V; 2.8A; 28.4W; PG-TO252-3
Power Field-Effect Transistor, 3.2A I(D), 650V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO252-3, RoHS
Infineon SCT
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD65R1K4C6
  • SP001107078