Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD6N65M2

N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in DPAK package
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD6N65M2.

IHS

Datasheet22 pages7 years ago

Newark

Inventory History

3 month trend:
-0.53%

CAD Models

Download STMicroelectronics STD6N65M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTD7N65M2
N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a DPAK package
STMicroelectronicsSTD9N65M2
N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
MOSFET N-CH 650V 4.5A TO252-3 N-Channel 650 V 4.5A (Tc) 37W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 600V 4.4A TO252-3 N-Channel 600 V 4.4A (Tc) 37W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 600V 4.3A TO252-3 N-Channel 600 V 4.3A (Tc) 37W (Tc) Surface Mount PG-TO252-3
STMicroelectronicsSTD7NM64N
N-channel 640 V, 5 A, 0.88 Ohm typ. MDmesh(TM) II Power MOSFET in a DPAK package

Descriptions

Descriptions of STMicroelectronics STD6N65M2 provided by its distributors.

N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in DPAK package
STMICROELECTRONICS STD6N65M2 Power MOSFET, N Channel, 4 A, 650 V, 1.2 ohm, 10 V, 3 V
Power Field-Effect Transistor, 4A I(D), 650V, 1.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CHANNEL, 650V, 4A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 4A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 1.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 60W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics