Infineon IPD60R1K4C6ATMA1

28.4W(Tc) 20V 3.5V@ 90¦ÌA 9.4nC@ 10 V 1N 600V 1.4¦¸@ 1.1A, 10V 3.2A 200pF@100V TO-252 2.56mm
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD60R1K4C6ATMA1.

IHS

Datasheet14 pages13 years ago
Datasheet14 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
-22.42%

CAD Models

Download Infineon IPD60R1K4C6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsSTD5N60M2
N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in DPAK package
N-Channel 600 V 3.1 A 1500 mO 9.4 nC CoolMOS CE Power Transistor - DPAK
Trans MOSFET N-CH 500V 3.1A 3-Pin(2+Tab) TO-252
38W(Tc) 20V 5.5V@ 135¦ÌA 16nC@ 10 V 1N 600V 1.4¦¸@ 2A,10V 420pF@25V TO-252 6.5mm*6.22mm*2.3mm
onsemiFQD5N50TF
MOSFET N-CH 500V 3.5A DPAK
onsemiFQD3N60TF
MOSFET N-CH 600V 2.4A DPAK / Trans MOSFET N-CH 600V 2.4A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IPD60R1K4C6ATMA1 provided by its distributors.

28.4W(Tc) 20V 3.5V@ 90¦ÌA 9.4nC@ 10 V 1N 600V 1.4¦¸@ 1.1A,10V 3.2A 200pF@100V TO-252 2.56mm
MOSFET Devices; INFINEON; IPD60R1K4C6; 600 V; 3.2 A; 28.4 W; 1.26 Ohm
Trans MOSFET N-CH 650V 3.2A 3-Pin(2+Tab) TO-252 T/R, PG-TO252-3, RoHS
Infineon SCT
N-Channel 600 V 3.2 A 28.4 W Surface Mount Mosfet - PG-TO252-3
Mosfet, N Channel, 600V, 3.2A, To252-3
XTR,PWR,MFT,IPD60R1K4,DPKN-CH,600V,3.2A,Qg=9.4nC RDS(on)=1.4ohms,Trr=230nS
Power Field-Effect Transistor, 3.2A I(D), 600V, 1.4ohm, 1-Element, N-Channel, Silicon, Superjunction Mosfet FET, TO-252
MOSFET, N-CH, 600V, 3.2A, TO252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.2A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 1.26ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD60R1K4C6
  • IPD60R1K4C6BTMA1
  • SP000799134
  • SP001292870