Infineon IPD80R1K4P7ATMA1

Power MOSFET, N Channel, 800 V, 4 A, 1.4 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD80R1K4P7ATMA1.

IHS

Datasheet13 pages0 years ago
Datasheet13 pages0 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.87%

CAD Models

Download Infineon IPD80R1K4P7ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-05
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

N-Channel 600 V 4.3 A 1000 mO 13 nC CoolMOS CE Power Transistor - DPAK
Trans MOSFET N-CH 800V 4A 3-Pin(2+Tab) DPAK T/R / Cool MOS™ Power Transistor
Trans MOSFET N-CH 900V 5.1A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD7N65M2
N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a DPAK package
Power Field-Effect Transistor, 4.6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTD5N60M2
N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon IPD80R1K4P7ATMA1 provided by its distributors.

Power MOSFET, N Channel, 800 V, 4 A, 1.4 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount
A new benchmark in efficiency and thermal performance, PG-TO252-3, RoHS
Infineon SCT
800V 4A 1.4惟@10V,1.4A 32W 3.5V@700uA 1 N-Channel TO-252-3 MOSFETs ROHS
Trans MOSFET N-CH 800V 4A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 4A I(D), 800V, 1.4ohm, 1-Element, N-Channel, Silicon, Superjunction Mosfet FET, TO-252
Infineon NMOS CoolMOS P7, Vds=800 V, 4 A, DPAK (TO-252), , 3
MOSFET N-Ch 800V 4A CoolMOS P7 TO-252
800V, 1.4OHM, N-CHANNEL MOSFET,
IPD80R1K4 - 800V COOLMOS N-CHANN
MOSFET, N-CH, 800V, 4A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 4A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 1.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 32W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: CoolMOS P7 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
800V CoolMOS™ P7 superjunction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power.This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical flyback applications. It also enables higher power density designs through lower switching losses and better DPAK R DS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD80R1K4P7
  • SP001422564