Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD090N03LGATMA1

N-channel MOSFET Transistor, 40 A, 30 V, 3-pin PG-TO-252-3-11

$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD090N03LGATMA1.

element14 APAC

Datasheet9 pages12 years ago
Datasheet12 pages15 years ago
Datasheet12 pages18 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
-25.66%

CAD Models

Download Infineon IPD090N03LGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Transistor MOSFET N-Channel 30V 50A 4-Pin TO-252 T/R
onsemiFDD8780
PowerTrench® MOSFET, N-Channel, 25V, 35A, 8.5mΩ
Tube Surface Mount N-Channel Single Mosfet Transistor 20A Ta 20A 74W 31ns
N-Channel 30 V 90 A 4 mOhm Surface Mount OptiMOS Power-Transistor - PG-TO252-3
onsemiFDD6630A
N-Channel PowerTrench® MOSFET, 30V, 21A, 35mΩ
Diodes Inc.DMG4511SK4-13
COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET, N+P, 35V VDS, 20±V VGS

Descriptions

Descriptions of Infineon IPD090N03LGATMA1 provided by its distributors.

N-channel MOSFET Transistor, 40 A, 30 V, 3-pin PG-TO-252-3-11
MOSFET, N CH, 40A, 30V, PG-TO252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 40A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0075ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.2V;
Power Field-Effect Transistor, 40A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Mosfet, N Channel, 30V, 40A, To-252; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:40A; Tensión Drenaje-Fuente Vds:30V; Resistencia De Activación Rds(On):0.0075Ohm; Tensión Vgs De Medición Rds(On):10V |Infineon IPD090N03L G
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 40 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 9 / Gate-Source Voltage V = 20 / Fall Time ns = 2.6 / Rise Time ns = 3 / Turn-OFF Delay Time ns = 15 / Turn-ON Delay Time ns = 4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) W = 42

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD090N03L G
  • IPD090N03LG
  • SP000680636