Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD20N03L27G

Tube Surface Mount N-Channel Single Mosfet Transistor 20A Ta 20A 74W 31ns
$ 0.362
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD20N03L27G.

IHS

Datasheet6 pages15 years ago

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTD20N03L27G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.551
$ 0.551
Stock
61,049
820,510
820,510
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
30 V
-
-
Continuous Drain Current (ID)
20 A
20 A
20 A
Threshold Voltage
-
1.6 V
1.6 V
Rds On Max
27 mΩ
27 mΩ
27 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
74 W
74 W
74 W
Input Capacitance
1.26 nF
1.26 nF
1.26 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2010-07-21
LTD Date2011-01-21

Related Parts

onsemiFDD6630A
N-Channel PowerTrench® MOSFET, 30V, 21A, 35mΩ
onsemiFDD6685
P-Channel PowerTrench® MOSFET, 30V, -40A, 20mΩ
onsemiFDD6612A
N-Channel PowerTrench® MOSFET, 30V, 30A, 20mΩ
MOSFET N-CH 30V 40A TO252-3 N-Channel 30 V 40A (Tc) 42W (Tc) Surface Mount PG-TO252-3-11
MOSFET N-CH 30V 90A TO252-3 N-Channel 30 V 90A (Tc) 79W (Tc) Surface Mount PG-TO252-3-11
MOSFET N-CH 30V 50A TO252-3 N-Channel 30 V 50A (Tc) 47W (Tc) Surface Mount PG-TO252-3-11

Descriptions

Descriptions of onsemi NTD20N03L27G provided by its distributors.

Tube Surface Mount N-Channel Single Mosfet Transistor 20A Ta 20A 74W 31ns
Trans MOSFET N-CH 30V 20A 3-Pin (2+Tab) DPAK Rail
MOSFETs- Power and Small Signal 30V 20A N-Channel
Power Field-Effect Transistor, 20A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.75W(Ta) 74W(Tc) 20V 2V@250µA 18.9nC@10V N-Ch 30V 27mΩ@10A,5V 20A 1.26nF@25V TO-252 SMD 6.73mm × 6.22mm × 2.38mm
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:30V; On Resistance Rds(on):27mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:1.6V; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:288mJ; Current Id Max:20A; Junction to Case Thermal Resistance A:1.67°C/W; Package / Case:DPAK; Power Dissipation Pd:74W; Power Dissipation Pd:74W; Pulse Current Idm:60A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1.6V; Voltage Vgs Rds on Measurement:5V; Voltage Vgs th Max:2V; Voltage Vgs th Min:1V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd