onsemi FDD6630A

N-Channel PowerTrench® MOSFET, 30V, 21A, 35mΩ
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6630A.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDD6630A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-04
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2021-12-24
LTD Date2021-12-24
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Tube Surface Mount N-Channel Single Mosfet Transistor 20A Ta 20A 74W 31ns
Diodes Inc.DMG4511SK4-13
COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET, N+P, 35V VDS, 20±V VGS
onsemiFDD8750
N-Channel 25V 6.5A (Ta), 2.7A (Tc) 3.7W (Ta), 18W (Tc) Surface Mount D-PAK (TO-252AA)
Trans MOSFET N-CH 30V 40A 3-Pin(2+Tab) DPAK
Transistor MOSFET N-Channel 30V 50A 4-Pin TO-252 T/R
79W(Tc), 20V, 2.2V@250µA, 38nC@10V, N-Ch, 30V, 4mΩ@30A,10V, 90A, 3.9nF@15V, TO-252, SMD

Descriptions

Descriptions of onsemi FDD6630A provided by its distributors.

N-Channel PowerTrench® MOSFET, 30V, 21A, 35mΩ
N-Channel 30 V 35 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Power Field-Effect Transistor, 21A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.
MOSFET, N CH, 30V, 21A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.028ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:28W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD6630A.