Infineon IPD040N03LGATMA1

79W(Tc), 20V, 2.2V@250µA, 38nC@10V, N-Ch, 30V, 4mΩ@30A, 10V, 90A, 3.9nF@15V, TO-252, SMD
$ 0.549
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD040N03LGATMA1.

IHS

Datasheet10 pages15 years ago

Factory Futures

TME

iiiC

Inventory History

3 month trend:
-38.59%

CAD Models

Download Infineon IPD040N03LGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-23
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

SUD42N03-3M9P-GE3 N-CHANNEL MOSFET TRANSISTOR, 107 A, 30 V, 3-PIN TO-252AA
Tube Surface Mount N-Channel Single Mosfet Transistor 20A Ta 20A 74W 31ns
onsemiFDD6680AS
N-Channel PowerTrench® SyncFET™ MOSFET, 30V, 55A, 10.5mΩ
42W(Tc) 20V 2.2V@250µA 15nC@10V N-Ch 30V 9mΩ@30A,10V 40A 1.6nF@15V TO-252 SMD 2.56mm H
onsemiFDD6630A
N-Channel PowerTrench® MOSFET, 30V, 21A, 35mΩ
Transistor MOSFET N-Channel 30V 50A 4-Pin TO-252 T/R

Descriptions

Descriptions of Infineon IPD040N03LGATMA1 provided by its distributors.

79W(Tc), 20V, 2.2V@250µA, 38nC@10V, N-Ch, 30V, 4mΩ@30A,10V, 90A, 3.9nF@15V, TO-252, SMD
Power Field-Effect Transistor, 89A I(D), 30V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 90A, 30V, PG-TO252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.3mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:79W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:90A; Power Dissipation Pd:79W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD040N03L G
  • IPD040N03LG
  • SP000680628