What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFR7740TRPBF

Single N-Channel 75V 7.2 mOhm 84 nC HEXFET® Power Mosfet - DPAK
$ 1.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR7740TRPBF.

element14 APAC

Datasheet13 pages11 years ago

IHS

Future Electronics

CAD Models

Download Infineon IRFR7740TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 2.23
Stock
161,280
25,839
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount, Through Hole
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vdss)
75 V
75 V
Continuous Drain Current (ID)
87 A
87 A
Threshold Voltage
3.7 V
3.7 V
Rds On Max
7.2 mΩ
7.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
4.43 nF
4.43 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

InfineonIRFR7740PBF
Single N-Channel 75 V 7.2 mOhm 84 nC HEXFET® Power Mosfet - DPAK
Trans MOSFET N-CH Si 60V 110A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 90A DPAK
Mosfet, N-Ch, 60V, 90A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD90N06S407ATMA2
PowerTrench® MOSFET, N-Channel, 60 V, 90 A, 5.7 mΩ
Diodes Inc.DMTH6005LK3-13
Mosfet, N-Ch, 60V, 90A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6005LK3-13
STMicroelectronicsSTD65N55LF3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon IRFR7740TRPBF provided by its distributors.

Single N-Channel 75V 7.2 mOhm 84 nC HEXFET® Power Mosfet - DPAK
Trans MOSFET N-CH Si 75V 87A 3-Pin(2+Tab) TO-252AA T/R
Power Field-Effect Transistor, 87A I(D), 75V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 75V, 87A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 87A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.006ohm; Available until stocks are exhausted Alternative available
Benefits: Improved gate, avalanche and dynamic dV/dt ruggedness; Fully characterized capacitance and avalanche SOA; Enhanced body diode dV/dt and dI/dt capability; Lead-free, RoHS compliant; StrongIRFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001552218