Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR7740PBF

Single N-Channel 75 V 7.2 mOhm 84 nC HEXFET® Power Mosfet - DPAK
$ 2.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR7740PBF.

IHS

Datasheet13 pages11 years ago
Datasheet12 pages11 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 2.23
$ 1.95
Stock
27,679
187,521
Authorized Distributors
1
1
Mount
Surface Mount, Through Hole
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vdss)
75 V
75 V
Continuous Drain Current (ID)
87 A
87 A
Threshold Voltage
3.7 V
3.7 V
Rds On Max
7.2 mΩ
7.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
4.43 nF
4.43 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Single N-Channel 75V 7.2 mOhm 84 nC HEXFET® Power Mosfet - DPAK
Single N-Channel 55 V 8 mOhm 44 nC HEXFET® Power Mosfet - TO-252AA
Trans MOSFET N-CH Si 60V 110A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 90A DPAK
STMicroelectronicsSTD65N55LF3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in DPAK package
PowerTrench® MOSFET, N-Channel, 60 V, 90 A, 5.7 mΩ
Diodes Inc.DMTH6005LK3-13
Trans MOSFET N-CH 60V 90A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRFR7740PBF provided by its distributors.

Single N-Channel 75 V 7.2 mOhm 84 nC HEXFET® Power Mosfet - DPAK
75V Single N-Channel HEXFET Power MOSFET in a D-PAK package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 87A I(D), 75V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 75V, 87A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 87A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.006ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.7V;
Benefits: Improved gate, avalanche and dynamic dV/dt ruggedness; Fully characterized capacitance and avalanche SOA; Enhanced body diode dV/dt and dI/dt capability; Lead-free, RoHS compliant; StrongIRFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001571546