Infineon IPB65R065C7ATMA1

Trans MOSFET N-CH 650V 33A 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB65R065C7ATMA1.

IHS

Datasheet15 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-15
LTD Date2020-02-15

Related Parts

Trans MOSFET N-CH 650V 6A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 700V 10.6A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 650V 22.4A Automotive 3-Pin(2+Tab) D2PAK T/R
E Series N-Channel 650 V 380 mO 35 nC Surface Mount Power Mosfet - D2PAK
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 35 A, 110 mΩ, D2-PAK
onsemiFQB9N50TM
MOSFET N-CH 500V 9A D2PAK

Descriptions

Descriptions of Infineon IPB65R065C7ATMA1 provided by its distributors.

Trans MOSFET N-CH 650V 33A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 33A I(D), 650V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, N-Ch, 650V, 33A, To-263-3; Transistor Polarity:n Channel; Continuous Drain Current Id:33A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.058Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Power Rohs Compliant: Yes
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range, PG-TO263-3, RoHS
Infineon SCT
Infineons new CoolMOS C7 series is a revolutionary step forward in technology, providing the worldss lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range. | Summary of Features: 650V voltage; Revolutionary best-in-class R DS(on)/package; Reduced energy stored in output capacitance (Eoss); Lower gate charge Qg; Space saving through use of smaller packages or reduction of parts; 12 years manufacturing experience in superjunction technology | Benefits: Improved safety margin and suitable for both SMPS and solar inverter applications; Lowest conduction losses/package; Low switching losses; Better light load efficiency; Increasing power density; Outstanding CoolMOS quality | Target Applications: Telecom; Server; Solar; PC power

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001080110