Infineon IPB65R660CFDAATMA1

Trans MOSFET N-CH 650V 6A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB65R660CFDAATMA1.

element14 APAC

Datasheet14 pages0 years ago

Infineon

Inventory History

3 month trend:
-33.08%

CAD Models

Download Infineon IPB65R660CFDAATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFET N-CH 600V 4.5A TO-263 / Trans MOSFET N-CH 600V 4.5A 3-Pin(2+Tab) D2PAK T/R
InfineonSPB04N60S5
MOSFET N-Ch 600V 4.5A D2PAK-2 CoolMOS S5
Trans MOSFET N-CH 600V 3.2A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB6N52K3
N-channel 525 V, 1 Ohm, 5 A, D2PAK SuperMESH3(TM) Power MOSFET
E Series N-Channel 650 V 380 mO 35 nC Surface Mount Power Mosfet - D2PAK
STMicroelectronicsSTB6N65M2
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IPB65R660CFDAATMA1 provided by its distributors.

Trans MOSFET N-CH 650V 6A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel 650 V 6 A 62.5 W 660 mOhm Surface Mount Mosfet - PG-TO-263-3
Power Field-Effect Transistor, 6A I(D), 650V, 0.66ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
650V CoolMOS™ CFDA Superjunction (SJ) MOSFET is Infineon's second generation of market leading automotive qualified high voltage CoolMOS™ power MOSFETs. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the 650V CoolMOS™ CFDA series provides also an integrated fast body diode.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB65R660CFDA
  • SP000875794