Infineon IPB65R380C6ATMA1

Trans MOSFET N-CH 700V 10.6A 3-Pin(2+Tab) D2PAK T/R
$ 0.896
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB65R380C6ATMA1.

IHS

Datasheet19 pages15 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPB65R380C6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

E Series N-Channel 650 V 380 mO 35 nC Surface Mount Power Mosfet - D2PAK
Trans MOSFET N-CH 600V 11A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 550V 12A 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 650V 11A D2PAK / N-Channel 650 V 11A (Tc) 63W (Tc) Surface Mount PG-TO263-3
STMicroelectronicsSTB13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in D2PAK package
Trans MOSFET N-CH 500V 10.5A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of Infineon IPB65R380C6ATMA1 provided by its distributors.

Trans MOSFET N-CH 700V 10.6A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 10.6A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO263-3, RoHS
Infineon SCT
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA