Vishay IRF644STRLPBF

Trans MOSFET N-CH 250V 14A 3-Pin(2+Tab) D2PAK T/R
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF644STRLPBF.

IHS

Datasheet10 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-40.78%

Alternate Parts

Price @ 1000
$ 1.68
$ 1.93
$ 1.93
Stock
86,711
185,411
185,411
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
D2PAK
Drain to Source Voltage (Vds)
250 V
250 V
250 V
Continuous Drain Current (ID)
14 A
14 A
14 A
Threshold Voltage
-
4 V
4 V
Rds On Max
280 mΩ
280 mΩ
280 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.1 W
3.1 W
3.1 W
Input Capacitance
1.3 nF
1.3 nF
1.3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-02-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans MOSFET N-CH 250V 15.6A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, N Channel, 250 V, 17 A, 100 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
InfineonIRFS4020PBF
200V Single N-Channel Digital Audio HEXFET Power MOSFET Switch in a D2Pak package
MOSFET N-CH 200V 10A D2PAK
Trans MOSFET N-CH 300V 14.4A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay IRF644STRLPBF provided by its distributors.

Trans MOSFET N-CH 250V 14A 3-Pin(2+Tab) D2PAK T/R
Mosfet, N-Ch, 250V, 14A, To-263; |Vishay IRF644STRLPBF
Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
3.1W(Ta),125W(Tc) 20V 4V@ 250µA 68nC@ 10 V 1individualNChannel 250V 280mΩ@ 8.4A,10V 14A 1.3nF@25V D2PAK,TO-263 SMD mount

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric