Infineon IPB117N20NFDATMA1

Power MOSFET, N Channel, 200 V, 84 A, 0.0103 ohm, TO-263 (D2PAK), Surface Mount
$ 2.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB117N20NFDATMA1.

IHS

Datasheet12 pages0 years ago

Inventory History

3 month trend:
-3.50%

CAD Models

Download Infineon IPB117N20NFDATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-02-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-05-31
LTD Date2025-11-30

Related Parts

InfineonAUIRFS4127
MOSFET N-CH 200V 72A D2PAK / N-Channel 200 V 72A (Tc) 375W (Tc) Surface Mount PG-TO263-3
Trans MOSFET N-CH 150V 85A Automotive 3-Pin(2+Tab) D2PAK / MOSFET N-CH 150V 85A D2PAK
International RectifierAUIRFS4115
Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Trans MOSFET N-CH 150V 8A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 150V 99A D2PAK / N-Channel 150 V 99A (Tc) 375W (Tc) Surface Mount D2PAK
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of Infineon IPB117N20NFDATMA1 provided by its distributors.

Power MOSFET, N Channel, 200 V, 84 A, 0.0103 ohm, TO-263 (D2PAK), Surface Mount
Power Field-Effect Transistor, 84A I(D), 200V, 0.0117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
OptiMOS™ Fast Diode (FD) 200V, 250V and 300V is optimized for body diode hard commutation. These devices are the perfect choice for hard switching applications such as telecom, industrial power supplies, Class D audio amplifiers, motor control and DC-AC inverter.
MOSFET, N-CH, 200V, 84A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 84A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.0103oh; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB117N20NFD
  • SP001107232