Infineon IPB123N10N3GATMA1

Trans MOSFET N-CH 100V 58A Automotive 3-Pin(2+Tab) D2PAK
$ 0.684
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB123N10N3GATMA1.

IHS

Datasheet11 pages15 years ago

Newark

Inventory History

3 month trend:
+71.98%

CAD Models

Download Infineon IPB123N10N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-07-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

Trans MOSFET N-CH 30V 70A 3-Pin(2+Tab) D2PAK T/R
Rochester ElectronicsIPB097N08N3GATMA1
Trans MOSFET N-CH 80V 70A 3-Pin(2+Tab) D2PAK T/R
InfineonIPB052N04N G
79W(Tc) 20V 4V@ 33¦ÌA 42nC@ 10 V 1N 40V 5.2m¦¸@ 70A,10V 70A 3.3nF@20V TO-263 10mm*9.25mm*4.4mm
onsemiFDB8445
N-Channel PowerTrench® MOSFET, 40V, 70A, 9mΩ
onsemiFDB8447L
Trans MOSFET N-CH 40V 15A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8880
Trans MOSFET N-CH 30V 11A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 30V 54A TO-263AB

Descriptions

Descriptions of Infineon IPB123N10N3GATMA1 provided by its distributors.

Trans MOSFET N-CH 100V 58A Automotive 3-Pin(2+Tab) D2PAK
IPB123N10N3 Series 100 V 12.3 mOhm 58 A Optimos Power Transistor - TO-263-3
Power Field-Effect Transistor, 58A I(D), 100V, 0.0123ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Infineon's 100V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS, PG-TO263-3, RoHS
Infineon SCT
MOSFET, N CH, 100V, 58A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 58A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0107oh; Available until stocks are exhausted Alternative available
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB123N10N3 G
  • IPB123N10N3G
  • SP000485968