onsemi FDB8445

N-Channel PowerTrench® MOSFET, 40V, 70A, 9mΩ
$ 1.812
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB8445.

Arrow Electronics

Datasheet7 pages20 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.812
$ 3.521
Stock
101,309
557,546
Authorized Distributors
4
3
Mount
Surface Mount
-
Case/Package
TO-263
TO-263
Drain to Source Voltage (Vds)
40 V
30 V
Continuous Drain Current (ID)
70 A
75 A
Threshold Voltage
2.5 V
-
Rds On Max
9 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
92 W
107 W
Input Capacitance
3.805 nF
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-14
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFDB8447L
onsemi N-Ch MOSFET PowerTrench, Vds=40V 50A D2PAK (TO-263) SMD 3-Pin
InfineonIPB075N04L G
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) TO-263
onsemiFDB8880
Trans MOSFET N-CH 30V 11A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 30V 54A TO-263AB
onsemiFDB8441
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonIPB023N04N G
Trans MOSFET N-CH 40V 90A 3-Pin(2+Tab) TO-263
Trans MOSFET N-CH 30V 70A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FDB8445 provided by its distributors.

N-Channel PowerTrench® MOSFET, 40V, 70A, 9mΩ
N-Channel 40 V 9 mOhm Surface Mount PowerTrench Mosfet - TO-263AB
Power Field-Effect Transistor, 70A I(D), 40V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:70A; Drain Source Voltage Vds:40V; On Resistance Rds(on):6.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:92W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:70A; Current Temperature:25°C; External Depth:15.49mm; External Length / Height:4.69mm; External Width:10.54mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:D2-PAK; Power Dissipation Pd:92W; Power Dissipation Pd:92W; SMD Marking:FDB8445; Termination Type:SMD; Voltage Vds Typ:40V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB8445.