onsemi FDB8880

Trans Mosfet N-ch 30V 11A 3-PIN(2+TAB) D2PAK T/r / Mosfet N-ch 30V 54A TO-263AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB8880.

IHS

Datasheet11 pages21 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Farnell

Fairchild Semiconductor

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-02-28
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDB8445
N-Channel PowerTrench® MOSFET, 40V, 70A, 9mΩ
onsemiFDB8447L
onsemi N-Ch MOSFET PowerTrench, Vds=40V 50A D2PAK (TO-263) SMD 3-Pin
N-Ch MOSFET 30V 50A 8mΩ@30A,10V 1.9nF@15V TO-263 SMD 47W(Tc) 20V 2.2V@250µA 18nC@10V
Trans MOSFET N-CH 30V 70A 3-Pin(2+Tab) D2PAK T/R
Rochester ElectronicsIPB093N04LG
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) D2PAK
Trans MOSFET N-CH 100V 14A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FDB8880 provided by its distributors.

Trans MOSFET N-CH 30V 11A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 30V 54A TO-263AB
N-Channel PowerTrench® MOSFET, 30V, 54A, 11.6mΩ
N-Channel 30 V 54 A 11.6 mOhm Surface Mount PowerTrench® Mosfet - TO-263AB
Power Field-Effect Transistor, 11A I(D), 30V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:54A; Drain Source Voltage Vds:30V; On Resistance Rds(on):9.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:55W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:11A; Current Temperature:25°C; External Depth:15.49mm; External Length / Height:4.69mm; External Width:10.54mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:D2-PAK; Power Dissipation Pd:55W; Power Dissipation Pd:55W; SMD Marking:FDB8880; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V; Voltage Vgs th Min:1.2V
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd