Infineon IPB100N04S2L03ATMA2

40V, N-Ch, 3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
$ 1.977
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB100N04S2L03ATMA2.

IHS

Datasheet8 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPB100N04S2L03ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-31
LTD Date2016-07-31

Related Parts

STMicroelectronicsSTH175N4F6-6AG
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Diodes Inc.DMTH4004SCTBQ-13
Mosfet, N-Ch, 40V, 100A, To-263Ab Rohs Compliant: Yes |Diodes Inc. DMTH4004SCTBQ-13
Diodes Inc.DMTH4004SCTB-13
Power MOSFET, N Channel, 40 V, 100 A, 3 Milliohms, TO-263AB (D2PAK), 3 Pins, Surface Mount
MOSFET N-CH 30V 120A D2PAK / N-Channel 30 V 120A (Tc) 79W (Tc) Surface Mount PG-TO263-3
InfineonAUIRFS8403
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
InfineonAUIRFS8405
MOSFET, 40V, 120A, Q101, D2-PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTH175N4F6-2AG
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel 40 V 0.0033 O 87 nC Surface Mount Power Mosfet - TO-263 (D2PAK)

Descriptions

Descriptions of Infineon IPB100N04S2L03ATMA2 provided by its distributors.

40V, N-Ch, 3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 100A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Power Field-Effect Transistor, 100A I(D), 40V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Summary of Features: N-channel Logic Level - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 40V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.; Thus OptiMOS-T2 40V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB100N04S2L-03
  • IPB100N04S2L-03ATMA2
  • IPB100N04S2L03
  • IPB100N04S2L03ATMA1
  • SP001063640