Technical
Continuous Drain Current (ID)120 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance1.9 mΩ
Drain to Source Voltage (Vds)40 V
Element ConfigurationSingle
Fall Time77 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.193 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation163 W
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
On-State Resistance2.3 mΩ
Package Quantity1000
Power Dissipation163 W
Rds On Max2.3 mΩ
Rise Time128 ns
Threshold Voltage3 V
Turn-Off Delay Time55 ns
Turn-On Delay Time14 ns