Descriptions of Infineon IPB80N04S403ATMA1 provided by its distributors.
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
Power MOSFET, N Channel, 40 V, 80 A, 0.0032 ohm, TO-263 (D2PAK), Surface Mount
40V, N-Ch, 3.3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
Infineon SCT
MOSFET N-CH 40V 80A TO263-3-2 N-Channel 40 V 80A (Tc) 94W (Tc) Surface Mount PG-TO263-3-2
94KW 20V 4V 51nC@ 10V 1N 40V 3.3m¦¸@ 10V 4.05nF@ 25V D2PAK , 10mm*925cm*4.5mm
OPTIMOS-T2 POWER-TRANSISTOR Power Field-Effect Transistor, 80A I(D), 40V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, AEC-Q101, N-CH, 40V, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0032ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 94W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: OptiMOS-T2 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Summary of Features: N-channel - Enhancement mode; AEC qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: world's lowest RDS at 40V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.; Thus OptiMOS-T2 40V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.