
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | IPB80N04S2L03ATMA1 | 3,000 | 13h | |||||||||
| Microchip USA | IPB80N04S2L03ATMA1 | 2,467 | 600 | Bulk | 7h | |||||||
| Verical | IPB80N04S2L03ATMA1 | 3,000 | 242 | |||||||||
| Win Source | WS-IPB80N04S2L-03 | 1,050 | 4 | 14h | ||||||||
| Worldway Electronics | IPB80N04S2L03ATMA1 | 18,435 | 7 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Infineon IPB80N04S2L03ATMA1.
Download Infineon IPB80N04S2L03ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon IPB80N04S2L03ATMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IPB80N04S2L03ATMA1.