Infineon IPB080N03LGATMA1

N-Ch MOSFET 30V 50A 8mΩ@30A, 10V 1.9nF@15V TO-263 SMD 47W(Tc) 20V 2.2V@250µA 18nC@10V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB080N03LGATMA1.

IHS

Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPB080N03LGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

Rochester ElectronicsIPB093N04LG
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) D2PAK
InfineonIPB075N04L G
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) TO-263
Trans MOSFET N-CH 30V 70A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8447L
onsemi N-Ch MOSFET PowerTrench, Vds=40V 50A D2PAK (TO-263) SMD 3-Pin
Trans MOSFET N-CH 100V 14A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, N Channel, 200 V, 9 A, 0.4 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of Infineon IPB080N03LGATMA1 provided by its distributors.

N-Ch MOSFET 30V 50A 8mΩ@30A,10V 1.9nF@15V TO-263 SMD 47W(Tc) 20V 2.2V@250µA 18nC@10V
Trans MOSFET N-CH 30V 50A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 48A I(D), 30V, 0.0119ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 50A, 30V, PG-TO263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:30V; On Resistance Rds(on):6.7mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:47W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Power Dissipation Pd:47W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications, PG-TO263-3, RoHS
Infineon SCT
With the new OptiMOS 30V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. | Summary of Features: Ultra low gate and output charge; Lowest on-state resistance in small footprint packages; Easy to design in | Benefits: Increased battery lifetime; Improved EMI behavior making external snubber networks obsolete; Saving costs; Saving space; Reducing power losses | Target Applications: Onboard charger; Notebook; Mainboard; DC-DC; VRD/VRM; Motor control; LED

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB080N03L G
  • IPB080N03LG
  • IPB080N03LGXT
  • SP000304104