Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQB7P20TM-F085

Trans MOSFET P-CH 200V 7.3A 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB7P20TM-F085.

Farnell

Datasheet7 pages26 years ago

Fairchild Semiconductor

CAD Models

Download onsemi FQB7P20TM-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-01
LTD Date2023-03-31

Related Parts

STMicroelectronicsSTB11N52K3
N-channel 525 V, 0.41 Ohm, 10 A SuperMESH3(TM) Power MOSFET in D2PAK package
N-Channel Power MOSFET, QFET®, 500 V, 9 A, 800 mΩ, D2PAK
Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
MOSFET, P-CH, 60V, 18.7A, TO-263; Transistor Polarity:P Channel; Continuous Drai
P-Channel Power MOSFET, QFET®, -60 V, -27 A, 70 mΩ, D2PAK
Power MOSFET, N Channel, 200 V, 9 A, 0.4 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of onsemi FQB7P20TM-F085 provided by its distributors.

Trans MOSFET P-CH 200V 7.3A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 7.3A I(D), 200V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
200V 17.3A 540m´Î@4.5V3.65A 90W 5V@250uA 25pF@25V P Channel 590pF@25V 19nC@10V -55¡Í~+150¡Í@(Tj) D2PAK MOSFETs ROHS
MOSFET, P CHANNEL, -200V, 0.54OHM, -7.3A, TO-263-3, FULL REEL; Transistor Polarity: P Channel; Continuous Drain Current Id: -7.3A; Drain Source Voltage Vds: -200V; On Resistance Rds(on): 0.54ohm; Rds(on) Te
These P-Channel enchancement mode power field effect transistors are produced using Fairchild's proprietary, planar stripe, DMOS Technology.This advanced Technology has been especially tailored to minimize on- state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and communication mode. These devices are well suited for high efficiency switching DC/DC converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB7P20TM"F085
  • FQB7P20TM/F085
  • FQB7P20TMF085
  • FQB7P20TM_F085