Infineon IPB027N10N3GATMA1

Power MOSFET, N Channel, 100 V, 120 A, 0.0023 ohm, TO-263 (D2PAK), Surface Mount
$ 2.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB027N10N3GATMA1.

IHS

Datasheet9 pages15 years ago

iiiC

Inventory History

3 month trend:
-9.09%

CAD Models

Download Infineon IPB027N10N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Mexico, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-02-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

214KW 20V 88nC@ 10V 1N 100V 7.4m¦¸@ 6V,4.2m¦¸@ 10V 6.32nF@ 50V TO-263 , 10mm*925cm*4.5mm
Mosfet Transistor, N Channel, 120 A, 100 V, 0.003 Ohm, 10 V, 3 V
Trans MOSFET N-CH 80V 120A Automotive 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, N Channel, 100 V, 180 A, 0.002 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 100V 90A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 100V 90A D2PAK
Trans MOSFET N-CH 100V 110A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 100V 110A D2PAK

Descriptions

Descriptions of Infineon IPB027N10N3GATMA1 provided by its distributors.

Power MOSFET, N Channel, 100 V, 120 A, 0.0023 ohm, TO-263 (D2PAK), Surface Mount
N-CHANNEL POWER TRANSISTOR FOR HIGH-FREQUENCY SWITCHING WITH 175 DEGREE CELSIUS
Power Field-Effect Transistor, 120A I(D), 100V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Infineon's 100V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS, PG-TO263-3, RoHS
Infineon SCT
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:120A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.7V; Power Dissipation:300W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IPB027N10N3GATMA1.
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB027N10N3 G
  • IPB027N10N3-G
  • IPB027N10N3G
  • IPB027N10N3GATMA1.
  • SP000506508